-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5349
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm - Bulk (Alt: 34M5349) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 145 Partner Stock |
|
$4.7800 / $6.2300 | Buy Now |
DISTI #
77907867
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Min Qty: 13 Package Multiple: 1 | Americas - 361 |
|
$4.4940 / $5.7960 | Buy Now |
DISTI #
B7771B3-ND3G-50
|
Avnet Abacus | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold (Alt: B7771B3-ND3G-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B7771B3-ND3G-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
B7771B3-ND3G-50
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |