Part Details for B7728 by TDK Epcos
Overview of B7728 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B7728
B7728 CAD Models
B7728 Part Data Attributes:
|
B7728
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B7728
TDK Epcos
SAW Filter, 5 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |