Part Details for B7602 by Botron Company Inc
Overview of B7602 by Botron Company Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071-B7602-ND
|
DigiKey | B7602 BLUE DISSIPATIVE CLIPBOARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$25.0727 / $31.2000 | Buy Now |
DISTI #
205ST7602
|
Techni-Tool, Inc. | Botron B7602 ESD-Safe Clip Board, 9" x 12" | 23 |
|
$26.5300 | Buy Now |