Part Details for B74121G0200M060 by TDK Epcos
Overview of B74121G0200M060 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B74121G0200M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2323
|
Newark | Tvs Diode, Bidir, 32V Rohs Compliant: Yes |Epcos B74121G0200M060 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39480 |
|
$0.0580 / $0.0860 | Buy Now |
DISTI #
495-B74121G0200M060CT-ND
|
DigiKey | 20VDC,0201,BI-DIR,5.3PF, 20NA@20 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16330 In Stock |
|
$0.0227 / $0.2400 | Buy Now |