Part Details for B74111U0055M060 by TDK Epcos
Overview of B74111U0055M060 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B74111U0055M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1701
|
Newark | Tvs Diode, Bidir, 5.1V, 01005 Rohs Compliant: Yes |Epcos B74111U0055M060 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19150 |
|
$0.0840 / $0.1260 | Buy Now |
DISTI #
495-B74111U0055M060CT-ND
|
DigiKey | 5.5VDC,01005,BI-DIR,0.45PF, 1NA@ Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19491 In Stock |
|
$0.0333 / $0.3500 | Buy Now |