Part Details for B72728A2170S162 by TDK Epcos
Overview of B72728A2170S162 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for B72728A2170S162
B72728A2170S162 CAD Models
B72728A2170S162 Part Data Attributes:
|
B72728A2170S162
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72728A2170S162
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 22V, 0.075J, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.075 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.003 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for B72728A2170S162
This table gives cross-reference parts and alternative options found for B72728A2170S162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72728A2170S162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72500H0170S260 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.075J, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT | TDK Epcos | B72728A2170S162 vs B72500H0170S260 |
B72724A2170S162 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0612, ROHS COMPLIANT | TDK Corporation | B72728A2170S162 vs B72724A2170S162 |
B72500T2170S160 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | TDK Corporation | B72728A2170S162 vs B72500T2170S160 |
B72500H0170S260 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | TDK Corporation | B72728A2170S162 vs B72500H0170S260 |
B72500H170S260 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.075J, SURFACE MOUNT, CHIP | TDK Epcos | B72728A2170S162 vs B72500H170S260 |
B72500H170S260 | Varistor, 22V, 0.075J, Surface Mount, CHIP | TDK Corporation | B72728A2170S162 vs B72500H170S260 |