Part Details for B72724A8151V62 by TDK Corporation
Overview of B72724A8151V62 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72724A8151V62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72724A8151V062
|
Avnet Americas | Var 14VAC 16VDC 1A 1206 SMD Blister T/R - Tape and Reel (Alt: B72724A8151V062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2613 | Buy Now |
DISTI #
871-B72724A8151V62
|
Mouser Electronics | Varistors ARRAY 14V 1A 3pF RoHS: Compliant | 1497 |
|
$0.1850 / $0.5700 | Buy Now |
DISTI #
B72724A8151V62
|
TTI | Varistors ARRAY 14V 1A 3pF RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1910 | Buy Now |
DISTI #
B72724A8151V062
|
Avnet Abacus | Var 14VAC 16VDC 1A 1206 SMD Blister T/R (Alt: B72724A8151V062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |