Part Details for B72724A8151V062 by TDK Electronics
Overview of B72724A8151V062 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72724A8151V062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7811
|
Newark | Varistor, Mlv, 350V, 0612, Voltage Rating Vac:14V, Voltage Rating V Dc:16V, Product Range:High-Speed Series, Clamping Voltage Vc Max:350V, Varistor Case Style:0612, Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72724A8151V062 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1305 |
|
$0.3750 / $0.6100 | Buy Now |
DISTI #
495-3429-1-ND
|
DigiKey | VARISTOR 150V 1A 0612 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1686 In Stock |
|
$0.2119 / $0.6400 | Buy Now |