Part Details for B72660M140K72 by TDK Corporation
Overview of B72660M140K72 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72660M140K72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72660M0140K072
|
Avnet Americas | Var MOV 14VAC 18VDC 250A 22V 4032 SMD Blister T/R - Tape and Reel (Alt: B72660M0140K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
871-B72660M140K72
|
Mouser Electronics | Varistors 14VAC 10% 4032mm RoHS: Compliant | 0 |
|
$0.4370 | Order Now |
DISTI #
B72660M140K72
|
TTI | Varistors 14VAC 10% 4032mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4230 | Buy Now |
DISTI #
B72660M0140K072
|
Avnet Abacus | Var MOV 14VAC 18VDC 250A 22V 4032 SMD Blister T/R (Alt: B72660M0140K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |