-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 34V, 2000J, SURFACE MOUNT, CHIP, 4032, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7809
|
Newark | Varistor, Tvs, 93V, 4032, Voltage Rating Vac:30V, Voltage Rating V Dc:34V, Product Range:-, Clamping Voltage Vc Max:93V, Varistor Case Style:4032, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ 8/20Μs:250A, Operating Rohs Compliant: Yes |Epcos B72660M1300K072 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7890 / $1.2800 | Buy Now |
DISTI #
495-76493-1-ND
|
DigiKey | VARISTOR 47V 250A 2SMD JLEAD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19835 In Stock |
|
$0.4201 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72660M1300K072
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72660M1300K072
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 34V, 2000J, SURFACE MOUNT, CHIP, 4032, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | DO-214AB / SMC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 34 V |
This table gives cross-reference parts and alternative options found for B72660M1300K072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72660M1300K072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72660-M1300-K72 | RESISTOR, VOLTAGE DEPENDENT, 34V, 2000J, SURFACE MOUNT, CHIP, 4032, ROHS COMPLIANT | TDK Epcos | B72660M1300K072 vs B72660-M1300-K72 |