Part Details for B72660M0461K093 by TDK Corporation
Overview of B72660M0461K093 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72660M0461K093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72660M0461K093
|
Avnet Americas | Var 460VAC 615VDC 1000A 750V 4032 SMD T/R - Product that comes on tape, but is not reeled (Alt: B72660M0461K093) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4215 | Buy Now |
DISTI #
B72660M0461K093
|
Avnet Americas | Var 460VAC 615VDC 1000A 750V 4032 SMD T/R - Product that comes on tape, but is not reeled (Alt: B72660M0461K093) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4215 | Buy Now |
DISTI #
871-B72660M0461K093
|
Mouser Electronics | Varistors 460VAC 10% 4032mm RoHS: Compliant | 68507 |
|
$0.4580 / $1.2200 | Buy Now |
DISTI #
B72660M0461K093
|
TTI | Varistors 460VAC 10% 4032mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4470 / $0.4560 | Buy Now |
DISTI #
B72660M0461K093
|
Avnet Asia | Var 460VAC 615VDC 1000A 750V 4032 SMD T/R (Alt: B72660M0461K093) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 5 Days | 0 |
|
$0.4888 / $0.5507 | Buy Now |
Part Details for B72660M0461K093
B72660M0461K093 CAD Models
B72660M0461K093 Part Data Attributes
|
B72660M0461K093
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72660M0461K093
TDK Corporation
Varistor, 615V, 36J, Surface Mount, CHIP, 4032
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 4032 | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 36 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 615 V |