-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, SURFACE MOUNT, CHIP, 4032
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0834
|
Newark | B72660M0140K072 |Epcos B72660M0140K072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
495-75993-1-ND
|
DigiKey | VARISTOR 22V 250A 2SMD JLEAD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2766 In Stock |
|
$0.3819 / $1.0200 | Buy Now |
|
Onlinecomponents.com |
1874 Partner Stock |
|
$0.9790 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72660M0140K072
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72660M0140K072
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, SURFACE MOUNT, CHIP, 4032
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | DO-214var, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Reference Standard | IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for B72660M0140K072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72660M0140K072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72660-M140-K72 | Varistor, 18V, 0.9J, Surface Mount, CHIP, 4032 | TDK Corporation | B72660M0140K072 vs B72660-M140-K72 |
B72660-M140-K72 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, SURFACE MOUNT, CHIP, 4032 | TDK Epcos | B72660M0140K072 vs B72660-M140-K72 |
B72660M0140K072 | Varistor, 18V, 0.9J, Surface Mount, CHIP, 4032 | TDK Corporation | B72660M0140K072 vs B72660M0140K072 |