There are no models available for this part yet.
Overview of B72650M171K72 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72650M171K72 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | CU Series 250 V 170 Vrms 455 V Clamp 100 A 75 pF SMT Ceramic Disk Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4200 | Buy Now | ||
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$0.6160 / $1.5400 | Buy Now |