Part Details for B72650M1300K072 by TDK Electronics
Overview of B72650M1300K072 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72650M1300K072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77427-1-ND
|
DigiKey | VARISTOR 47V 100A 3225 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3561 / $0.9400 | Buy Now |
|
LCSC | 34V 30V 47V SMD3.2x2.5mm Varistors ROHS | 366 |
|
$0.3972 / $0.7014 | Buy Now |