Part Details for B72650M0350K072 by TDK Corporation
Overview of B72650M0350K072 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72650M0350K072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72650M0350K072
|
Avnet Americas | 3225MM, 35VAC, 10% - Tape and Reel (Alt: B72650M0350K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2811 | Buy Now |
DISTI #
B72650M0350K072
|
Avnet Americas | Var MOV 35VAC/45VDC 100A 56V 3225 SMD Blister T/R - Tape and Reel (Alt: B72650M0350K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2811 | Buy Now |
DISTI #
871-B72650M0350K072
|
Mouser Electronics | Varistors 35VAC 10% 3225mm RoHS: Compliant | 5166 |
|
$0.3500 / $0.8100 | Buy Now |
DISTI #
B72650M0350K072
|
Avnet Abacus | Var MOV 35VAC/45VDC 100A 56V 3225 SMD Blister T/R (Alt: B72650M0350K072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 11000 |
|
Buy Now |
Part Details for B72650M0350K072
B72650M0350K072 CAD Models
B72650M0350K072 Part Data Attributes
|
B72650M0350K072
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72650M0350K072
TDK Corporation
Varistor, 45V, 1.1J, Surface Mount, CHIP, 2110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 2110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 85 °C | |
Reference Standard | CSA; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 45 V |
Alternate Parts for B72650M0350K072
This table gives cross-reference parts and alternative options found for B72650M0350K072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72650M0350K072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72650-M350-K72 | RESISTOR, VOLTAGE DEPENDENT, 45V, 1.1J, SURFACE MOUNT, CHIP, 2110 | TDK Epcos | B72650M0350K072 vs B72650-M350-K72 |
B72650M0350K072 | RESISTOR, VOLTAGE DEPENDENT, 45V, 1.1J, SURFACE MOUNT, CHIP, 2110 | TDK Epcos | B72650M0350K072 vs B72650M0350K072 |