Datasheets
B72650M0200K072 by:

Varistor, 26V, 0.6J, Surface Mount, CHIP, 2110

Part Details for B72650M0200K072 by TDK Corporation

Overview of B72650M0200K072 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Electronic Manufacturing

Price & Stock for B72650M0200K072

Part # Distributor Description Stock Price Buy
DISTI # B72650M0200K072
Avnet Americas Var MOV 20VAC/26VDC 100A 33V 3225 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72650M0200K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.2811
$0.2811 Buy Now
DISTI # 871-B72650M0200K072
Mouser Electronics Varistors 20VAC 10% 3225mm RoHS: Compliant 6478
  • 1 $0.8200
  • 10 $0.7290
  • 25 $0.6910
  • 100 $0.5680
  • 250 $0.5080
  • 500 $0.4620
  • 1,000 $0.3290
  • 2,000 $0.3070
  • 5,000 $0.3050
$0.3050 / $0.8200 Buy Now
DISTI # B72650M0200K072
Avnet Abacus Var MOV 20VAC/26VDC 100A 33V 3225 SMD Blister T/R (Alt: B72650M0200K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for B72650M0200K072

B72650M0200K072 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B72650M0200K072 Part Data Attributes

B72650M0200K072 TDK Corporation
Buy Now Datasheet
Compare Parts:
B72650M0200K072 TDK Corporation Varistor, 26V, 0.6J, Surface Mount, CHIP, 2110
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description CHIP, 2110
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 20 V
Energy Absorbing Capacity-Max 0.6 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3.2 mm
Package Length 8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 6.3 mm
Packing Method TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 0.01 W
Rated Temperature 85 °C
Reference Standard IEC; UL
Resistor Type VARISTOR
Surface Mount YES
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Working Voltage 26 V

Alternate Parts for B72650M0200K072

This table gives cross-reference parts and alternative options found for B72650M0200K072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72650M0200K072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B72650-M200-K72 RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 2110 TDK Epcos B72650M0200K072 vs B72650-M200-K72
Part Number Description Manufacturer Compare
Q69650-M200-K72 Varistor, 26V, 0.6J, Surface Mount, CHIP TDK Corporation B72650M0200K072 vs Q69650-M200-K72
B72650-M200-K72 RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 2110 TDK Epcos B72650M0200K072 vs B72650-M200-K72

B72650M0200K072 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72650M0200K072 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72650M0200K072 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72650M0200K072 would you like to use for your alert(s)?
  • Please alert me when B72650M0200K072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72650M0200K072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72650M0200K072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72650M0200K072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72650M0200K072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72650M0200K072 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: