Part Details for B72650M0141K093 by TDK Epcos
Overview of B72650M0141K093 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72650M0141K093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-76475-1-ND
|
DigiKey | VARISTOR 220V 400A 1210 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.3533 / $0.9400 | Buy Now |
DISTI #
B72650M0141K093
|
TME | Varistor: metal-oxide, SMD, 140VAC, 180VDC, 400A, 220V, ±10% Min Qty: 1000 | 0 |
|
$0.4970 | RFQ |
Part Details for B72650M0141K093
B72650M0141K093 CAD Models
B72650M0141K093 Part Data Attributes
|
B72650M0141K093
TDK Epcos
Buy Now
|
Compare Parts:
B72650M0141K093
TDK Epcos
|
Samacsys Manufacturer | TDK |