Part Details for B72650-M301-K72 by TDK Epcos
Overview of B72650-M301-K72 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M301N2F8VFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M301N2F8FP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V |
Price & Stock for B72650-M301-K72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 385V, 9.6J, SURFACE MOUNT | 7426 |
|
$0.2200 / $1.0000 | Buy Now |
Part Details for B72650-M301-K72
B72650-M301-K72 CAD Models
B72650-M301-K72 Part Data Attributes
|
B72650-M301-K72
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72650-M301-K72
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 9.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL | |
Terminal Shape | J BEND | |
Working Voltage | 385 V |
Alternate Parts for B72650-M301-K72
This table gives cross-reference parts and alternative options found for B72650-M301-K72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72650-M301-K72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72650M0301K072 | RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, SURFACE MOUNT, CHIP | TDK Epcos | B72650-M301-K72 vs B72650M0301K072 |
B72650-M301-K72 | Varistor, 385V, 9.6J, Surface Mount, CHIP | TDK Corporation | B72650-M301-K72 vs B72650-M301-K72 |
B72650M0301K072 | Varistor, 385V, 9.6J, Surface Mount, CHIP | TDK Corporation | B72650-M301-K72 vs B72650M0301K072 |