Part Details for B72590T0170S170 by TDK Epcos
Overview of B72590T0170S170 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72590T0170S170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72590T0170S170-ND
|
DigiKey | VARISTOR 32.5V 20A 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0522 | Buy Now |
DISTI #
B72590T0170S170
|
TME | Varistor: ceramics, SMD, 0402, 17VAC, 19VDC, 32.5V Min Qty: 50000 | 0 |
|
$0.0630 | RFQ |