-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 16V, 0.03J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-2592-1-ND
|
DigiKey | VARISTOR 23.5V 20A 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18595 In Stock |
|
$0.0522 / $0.4500 | Buy Now |
DISTI #
B72590T0140L060
|
TME | Varistor: ceramics, SMD, 0402, 14VAC, 16VDC, 10mJ, 20A, 23.5V, 47pF Min Qty: 30000 | 0 |
|
$0.0640 | RFQ |
|
Chip1Cloud | VARISTOR 23.5V 20A 0402 | 2000 |
|
RFQ | |
DISTI #
1688761
|
Farnell | VARISTOR, 0402, 14V RoHS: Compliant Min Qty: 30000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72590T0140L060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72590T0140L060
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 16V, 0.03J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.01 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for B72590T0140L060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72590T0140L060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72500T8140S160 | Varistor, 16V, 30J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | TDK Corporation | B72590T0140L060 vs B72500T8140S160 |