Part Details for B72588H3140S200 by TDK Epcos
Overview of B72588H3140S200 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Part Details for B72588H3140S200
B72588H3140S200 CAD Models
B72588H3140S200 Part Data Attributes:
|
B72588H3140S200
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72588H3140S200
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 16V, 2.4J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
Alternate Parts for B72588H3140S200
This table gives cross-reference parts and alternative options found for B72588H3140S200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72588H3140S200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHCV-SR1S14BM155Z | Varistor, 16V, 2.4J, Through Hole Mount, | TDK Corporation | B72588H3140S200 vs SHCV-SR1S14BM155Z |
SHCV-SR1S14BM155Z | RESISTOR, VOLTAGE DEPENDENT, 16V, 2.4J, THROUGH HOLE MOUNT | TDK Epcos | B72588H3140S200 vs SHCV-SR1S14BM155Z |