There are no models available for this part yet.
Overview of B72582V0300K062 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for B72582V0300K062 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-75941-1-ND
|
DigiKey | VARISTOR 47V 800A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$0.3623 / $0.9700 | Buy Now |
CAD Models for B72582V0300K062 by TDK Epcos
Part Data Attributes for B72582V0300K062 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
TDK
|
Circuit RMS Voltage-Max
|
30 V
|
Energy Absorbing Capacity-Max
|
4.2 J
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.015 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
SILVER PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
38 V
|
Alternate Parts for B72582V0300K062
This table gives cross-reference parts and alternative options found for B72582V0300K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72582V0300K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT1812ML380ANT | RESISTOR, VOLTAGE DEPENDENT, 38V, 4.2J, SURFACE MOUNT, CHIP, 1812, LEAD FREE | Littelfuse Inc | B72582V0300K062 vs WT1812ML380ANT |
VC181238U770P | Varistor, 38V, 4.2J, Surface Mount, CHIP, 1812 | Kyocera AVX Components | B72582V0300K062 vs VC181238U770P |
B72582V0300K062 | Varistor, 38V, 4.2J, Surface Mount, CHIP, 1812, ROHS COMPLIANT | TDK Corporation | B72582V0300K062 vs B72582V0300K062 |
Related Parts for B72582V0300K062
-
B72580T0300K062Varistor
-
C0805C331K5RAC7800Fixed Capacitors
-
B72580V6111K072Non-linear Resistors
-
BVS-M-R001-1.0Fixed Resistors
-
S20LC60UST-5000Rectifier Diodes
-
B82141A1333K000Fixed Inductors
-
SEAM-30-03.5-S-06-2-A-K-TRHeaders and Edge Type Connectors
-
ATUC64D3-A2URMicrocontrollers
-
IRF530STRLPBFPower Field-Effect Transistors