Part Details for B72580V0600K062 by TDK Electronics
Results Overview of B72580V0600K062 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72580V0600K062 Information
B72580V0600K062 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for B72580V0600K062
B72580V0600K062 CAD Models
B72580V0600K062 Part Data Attributes
|
B72580V0600K062
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72580V0600K062
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 85V, 5.8J, SURFACE MOUNT, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 5.8 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 85 V |
Alternate Parts for B72580V0600K062
This table gives cross-reference parts and alternative options found for B72580V0600K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72580V0600K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72580V0600K062 | TDK Corporation | Check for Price | Varistor, 85V, 5.8J, Surface Mount, CHIP | B72580V0600K062 vs B72580V0600K062 |
B72580-V0600-K062 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 85 V, 5.8 J, SURFACE MOUNT, CHIP | B72580V0600K062 vs B72580-V0600-K062 |