Part Details for B72580T131K72 by TDK Corporation
Overview of B72580T131K72 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72580T131K72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72580T0131K072
|
Avnet Americas | Var 130VAC 170VDC 250A 205V 1812 SMD Blister T/R - Tape and Reel (Alt: B72580T0131K072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2732 | Buy Now |
DISTI #
B72580T0131K072
|
Avnet Abacus | Var 130VAC 170VDC 250A 205V 1812 SMD Blister T/R (Alt: B72580T0131K072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |