Part Details for B72580T0500K062 by TDK Epcos
Overview of B72580T0500K062 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72580T0500K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8834
|
Newark | Varistor, Mlv, 135V, 1812 Rohs Compliant: Yes |Epcos B72580T0500K062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4850 / $0.8010 | Buy Now |
DISTI #
53X8077
|
Newark | Ct1812K50G Rohs Compliant: Yes/Tape & Reel |Epcos B72580T0500K062 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-76134-1-ND
|
DigiKey | VARISTOR 82V 400A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4070 In Stock |
|
$0.2970 / $1.3700 | Buy Now |
DISTI #
B72580T0500K062
|
TME | Varistor: ceramics, SMD, 1812, 50VAC, 65VDC, 4.5J, 400A, 82V, 500pF Min Qty: 2000 | 0 |
|
$0.3610 | RFQ |
Part Details for B72580T0500K062
B72580T0500K062 CAD Models
B72580T0500K062 Part Data Attributes
|
B72580T0500K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72580T0500K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 65V, 4.5J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 4.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 65 V |
Alternate Parts for B72580T0500K062
This table gives cross-reference parts and alternative options found for B72580T0500K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72580T0500K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72580-T0500-K062 | RESISTOR, VOLTAGE DEPENDENT, 65V, 4.5J, SURFACE MOUNT, CHIP | TDK Epcos | B72580T0500K062 vs B72580-T0500-K062 |