Part Details for B72540V0300K062 by TDK Epcos
Overview of B72540V0300K062 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540V0300K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5781
|
Newark | Transient Voltage, 77V, 2220, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Standard Series, Clamping Voltage Vc Max:77V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Epcos B72540V0300K062 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
495-B72540V0300K062CT-ND
|
DigiKey | VARISTOR 47V 1.2KA 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3733 In Stock |
|
$0.7059 / $2.5600 | Buy Now |
Part Details for B72540V0300K062
B72540V0300K062 CAD Models
B72540V0300K062 Part Data Attributes
|
B72540V0300K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72540V0300K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 38V, 12J, SURFACE MOUNT, CHIP, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |
Alternate Parts for B72540V0300K062
This table gives cross-reference parts and alternative options found for B72540V0300K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72540V0300K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72540-V0300-K062 | RESISTOR, VOLTAGE DEPENDENT, 38V, 12J, SURFACE MOUNT, CHIP | TDK Epcos | B72540V0300K062 vs B72540-V0300-K062 |