Part Details for B72540E0300K062 by TDK Corporation
Overview of B72540E0300K062 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72540E0300K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72540E0300K062
|
Avnet Americas | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R - Tape and Reel (Alt: B72540E0300K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4975 | Buy Now |
DISTI #
B72540E0300K062
|
Avnet Americas | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R - Tape and Reel (Alt: B72540E0300K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6517 | Buy Now |
DISTI #
871-B72540E0300K062
|
Mouser Electronics | Varistors 2220 30Vrms 1200A RoHS: Compliant | 9568 |
|
$1.1300 / $1.9100 | Buy Now |
DISTI #
84913351
|
Verical | Var MLV 30VAC/38VDC 1200A 47V 2220 SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2435 | Americas - 7000 |
|
$1.1279 | Buy Now |
DISTI #
B72540E0300K062
|
TTI | Varistors 2220 30Vrms 1200A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$1.1000 / $1.1200 | Buy Now |
DISTI #
B72540E0300K062
|
Avnet Abacus | Varistor Multilayer 4000pF 10A 47V 2220 SMD T/R (Alt: B72540E0300K062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 25000 |
|
Buy Now |
Part Details for B72540E0300K062
B72540E0300K062 CAD Models
B72540E0300K062 Part Data Attributes
|
B72540E0300K062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72540E0300K062
TDK Corporation
Varistor, 38V, 12J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |