-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8790
|
Newark | Varistor, Multilayer, 22Vdc, 1210, Voltage Rating Vac:17V, Voltage Rating V Dc:22V, Product Range:Mlv E Series, Clamping Voltage Vc Max:44V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72530E0170K062 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4172 |
|
$0.4100 / $0.6660 | Buy Now |
DISTI #
495-7469-1-ND
|
DigiKey | VARISTOR 27V 400A 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17841 In Stock |
|
$0.2104 / $1.0600 | Buy Now |
DISTI #
B72530E0170K062
|
TME | Varistor: multilayer, SMD, 1210, 17VAC, 22VDC, 1.7J, 400A, 44V, 10mW Min Qty: 3000 | 0 |
|
$0.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72530E0170K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72530E0170K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |