There are no models available for this part yet.
Overview of B72520T0300K072 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72520T0300K072 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72520T0300K072
|
Avnet Americas | CT1206K30G2 - Tape and Reel (Alt: B72520T0300K072) Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1517 | Buy Now | |
DISTI #
B72520T0300K072
|
Avnet Americas | EPCB72520T300K72 - Tape and Reel (Alt: B72520T0300K072) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2254 | Buy Now | |
DISTI #
871-B72520T0300K072
|
Mouser Electronics | Varistors 1206 30V 200A 500pF RoHS: Compliant | 0 |
|
$0.1550 / $0.5200 | Order Now | |
DISTI #
B72520T0300K072
|
TTI | Varistors 1206 30V 200A 500pF RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1550 | Buy Now | |
DISTI #
B72520T300K72
|
TTI | Varistors 47 V 200A RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1620 | Buy Now | |
DISTI #
B72520T0300K072
|
Avnet Abacus | EPCB72520T300K72 (Alt: B72520T0300K072) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |