Part Details for B72520E1250K62 by TDK Corporation
Overview of B72520E1250K62 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72520E1250K62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72520E1250K062
|
Avnet Americas | Var 25VAC/31VDC 200A 35.1 to 42.9V SMD T/R - Tape and Reel (Alt: B72520E1250K062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2474 | Buy Now |
DISTI #
V36:1790_06313417
|
Arrow Electronics | Var MLV 25VAC/31VDC 200A 39V 1206 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2137 | Americas - 12000 |
|
$0.0284 / $0.1165 | Buy Now |
DISTI #
62403068
|
Verical | Var MLV 25VAC/31VDC 200A 39V 1206 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2137 | Americas - 12000 |
|
$0.0284 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 186 |
|
$0.1688 / $0.4500 | Buy Now |
|
Quest Components | 148 |
|
$0.3000 / $0.6000 | Buy Now | |
DISTI #
B72520E1250K062
|
Avnet Abacus | Var 25VAC/31VDC 200A 35.1 to 42.9V SMD T/R (Alt: B72520E1250K062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 140000 |
|
Buy Now |