Part Details for B72510E0140K062 by TDK Electronics
Results Overview of B72510E0140K062 by TDK Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72510E0140K062 Information
B72510E0140K062 by TDK Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72510E0140K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8777
|
Newark | Varistor, Multilayer, 18Vdc, 0805, Voltage Rating Vac:14V, Voltage Rating V Dc:18V, Product Range... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1141 |
|
$0.1670 / $0.4370 | Buy Now |
DISTI #
495-4619-1-ND
|
DigiKey | VARISTOR 22V 120A 0805 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
16070 In Stock |
|
$0.1314 / $0.8100 | Buy Now |
DISTI #
87285452
|
Verical | Var MLV 14VAC/18VDC 120A 22V 0805 SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2446 | Americas - 2034000 |
|
$0.1289 / $0.1514 | Buy Now |
DISTI #
87605769
|
Verical | Var MLV 14VAC/18VDC 120A 22V 0805 SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 559 |
|
$0.1778 | Buy Now |
DISTI #
B72510E0140K062
|
TME | Varistor: multilayer, SMD, 0805, 14VAC, 18VDC, 0.3J, 120A, 40V, 3mW Min Qty: 1 | 3000 |
|
$0.0920 / $0.3570 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 144 |
|
RFQ |
Part Details for B72510E0140K062
B72510E0140K062 CAD Models
B72510E0140K062 Part Data Attributes
|
B72510E0140K062
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72510E0140K062
TDK Electronics
Varistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | CT0805K14G | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
B72510E0140K062 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the B72510E0140K062 is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the B72510E0140K062 is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
-
The B72510E0140K062 is rated for operation up to 125°C, but it's not recommended to use it above 105°C for extended periods. Derating may be necessary for high-temperature applications.
-
The B72510E0140K062 should be stored in a dry, cool place with a relative humidity of 60% or less, and at a temperature between 10°C to 30°C.
-
Yes, the B72510E0140K062 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.