Part Details for B72500E8250L060 by TDK Epcos
Overview of B72500E8250L060 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500E8250L060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9379
|
Newark | Varistor, Multilayer, 120V, 0603, Voltage Rating Vac:25V, Voltage Rating Vdc:32V, Product Range:High Speed Series, Clamping Voltage Vc Max:120V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:5A Rohs Compliant: Yes |Epcos B72500E8250L060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1556 |
|
$0.1380 / $0.2370 | Buy Now |
DISTI #
495-4605-1-ND
|
DigiKey | VARISTOR 61V 5A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61982 In Stock |
|
$0.0729 / $0.3400 | Buy Now |
|
Quest Components | VARISTOR, 32V, 0.05J, SURFACE MOUNT | 14370 |
|
$0.0766 / $0.1914 | Buy Now |
DISTI #
B72500E8250L060
|
TME | Varistor: multilayer, SMD, 0603, 25VAC, 32VDC, 0.05J, 5A, 120V Min Qty: 10 | 180 |
|
$0.1090 / $0.2530 | Buy Now |
Part Details for B72500E8250L060
B72500E8250L060 CAD Models
B72500E8250L060 Part Data Attributes
|
B72500E8250L060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72500E8250L060
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 32 V |