Part Details for B72500E7151V060 by TDK Epcos
Overview of B72500E7151V060 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500E7151V060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B72500E7151V060TR-ND
|
DigiKey | VARISTOR 150V 0603 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0892 | Buy Now |
DISTI #
B72500E7151V060
|
TME | Varistor: ceramics, SMD, 0603, 14VAC, 16VDC, 150V Min Qty: 8000 | 0 |
|
$0.0890 | RFQ |
Part Details for B72500E7151V060
B72500E7151V060 CAD Models
B72500E7151V060 Part Data Attributes:
|
B72500E7151V060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72500E7151V060
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |