Part Details for B72500E2170S170 by TDK Epcos
Overview of B72500E2170S170 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500E2170S170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4601-1-ND
|
DigiKey | VARISTOR 32.5V 30A 0603 Min Qty: 16000 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0804 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0948 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.1148 / $0.6560 | Buy Now | |
DISTI #
B72500E2170S170
|
TME | Varistor: ceramics, SMD, 0603, 17VAC, 22VDC, 1A, 32.5V, 75pF Min Qty: 16000 | 0 |
|
$0.0930 | RFQ |
Part Details for B72500E2170S170
B72500E2170S170 CAD Models
B72500E2170S170 Part Data Attributes:
|
B72500E2170S170
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72500E2170S170
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | CT0603S17ALCG2 | |
Resistor Type | VARISTOR |