B72500E0170K060
Description: RESISTOR, VOLTAGE DEPENDENT

Overview of B72500E0170K060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B72500E0170K060 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 61W8773
Newark Varistor, Multilayer, 22Vdc, 0603, Voltage Rating Vac:17V, Voltage Rating V Dc:22V, Product Range:Mlv E Series, Clamping Voltage Vc Max:46V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Epcos B72500E0170K060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 330
  • 10 $0.2680
  • 25 $0.2400
  • 50 $0.2130
  • 100 $0.1850
$0.1850 / $0.2680 Buy Now
DISTI # 495-4623-1-ND
DigiKey VARISTOR 27V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 175960
In Stock
  • 1 $0.3600
  • 10 $0.2920
  • 25 $0.2676
  • 100 $0.1991
  • 250 $0.1804
  • 500 $0.1493
  • 1,000 $0.1120
  • 4,000 $0.0900
  • 8,000 $0.0827
  • 12,000 $0.0791
  • 20,000 $0.0770
$0.0770 / $0.3600 Buy Now
DISTI # B72500E0170K060
TME Varistor: ceramics, SMD, 0603, 17VAC, 22VDC, 200mJ, 30A, 27V, ±10% Min Qty: 4000 0
  • 4,000 $0.0970
$0.0970 RFQ

CAD Models for B72500E0170K060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72500E0170K060 by TDK Epcos

B72500E0170K060
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
SMT,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
0.2 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.003 W
Rated Temperature
150 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
22 V
Want to compare parts?
  1. B72500E0170K060
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT
    VS

Related Parts for B72500E0170K060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72500E0170K060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72500E0170K060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B72500E0170K060 would you like to use for your alert(s)?
  • Please alert me when B72500E0170K060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72500E0170K060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72500E0170K060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72500E0170K060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72500E0170K060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72500E0170K060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: