Part Details for B72314P2351K101 by TDK Corporation
Overview of B72314P2351K101 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72314P2351K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72314P2351K101
|
Avnet Americas | Varistor Metal Oxide 350VAC/460VDC 295pF 50A 560V Through Hole Bulk - Bulk (Alt: B72314P2351K101) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4661 | Buy Now |
DISTI #
871-B72314P2351K101
|
Mouser Electronics | Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A RoHS: Compliant | 0 |
|
$0.3210 / $0.7600 | Order Now |
DISTI #
B72314P2351K101
|
Avnet Abacus | Varistor Metal Oxide 350VAC/460VDC 295pF 50A 560V Through Hole Bulk (Alt: B72314P2351K101) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |