-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 170V, 660J, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72280B0131K001
|
Avnet Americas | 80MM/ 130VAC, 10%, HIGH E SERIES - Bulk (Alt: B72280B0131K001) Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0203 | Buy Now |
DISTI #
B72280B0131K001
|
Avnet Americas | Var MOV 130VAC 170VDC 100000A 205V Bolt-Down Box - Bulk (Alt: B72280B0131K001) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0203 | Buy Now |
DISTI #
871-B72280B0131K001
|
Mouser Electronics | Varistors 130VAC 10% 80mm High E RoHS: Compliant | 5 |
|
$96.7600 / $103.1000 | Buy Now |
DISTI #
B72280B0131K001
|
Avnet Abacus | Var MOV 130VAC 170VDC 100000A 205V Bolt-Down Box (Alt: B72280B0131K001) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72280B0131K001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72280B0131K001
TDK Corporation
Varistor, 170V, 660J, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 660 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 170 V |