Part Details for B72260B102K1 by TDK Corporation
Overview of B72260B102K1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72260B102K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72260B0102K001
|
Avnet Americas | Var MOV 1100VAC 1465VDC 70000A 1800V Bolt-Down Box - Bulk (Alt: B72260B0102K001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0445 | Buy Now |
DISTI #
B72260B0102K001
|
Avnet Abacus | Var MOV 1100VAC 1465VDC 70000A 1800V Bolt-Down Box (Alt: B72260B0102K001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |