B72250L0231K102
Description: Varistor, 300V, 730J, Chassis Mount, RADIAL LEADED

Overview of B72250L0231K102 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for B72250L0231K102 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72250L0231K102
Avnet Americas 50MM, 230VAC, 10%, HIGH E SERIES - Bulk (Alt: B72250L0231K102) Min Qty: 60 Package Multiple: 30 Container: Bulk 0
  • 60 $12.2486
$12.2486 Buy Now
DISTI # B72250L0231K102
Avnet Americas SIOV Metal Oxide Varistor 230VAC/300VDC 6000pF 500A 360V 2-Pin Bolt-Holed Strap Terminal Box - Bulk (Alt: B72250L0231K102) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk 0
  • 60 $19.3156
$19.3156 Buy Now
DISTI # 871-B72250L0231K102
Mouser Electronics Varistors 230VAC 10% 50mm High E RoHS: Compliant 0
  • 60 $14.8500
  • 120 $14.5700
  • 270 $13.8900
  • 510 $13.3100
$13.3100 / $14.8500 Order Now

CAD Models for B72250L0231K102 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72250L0231K102 by TDK Corporation

B72250L0231K102
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
230 V
Energy Absorbing Capacity-Max
730 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Height
57 mm
Package Length
57 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
9 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.5 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
300 V
Want to compare parts?
  1. B72250L0231K102
    TDK Corporation
    Varistor, 300V, 730J, Chassis Mount, RADIAL LEADED
    VS

Related Parts for B72250L0231K102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72250L0231K102 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72250L0231K102 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72250L0231K102 would you like to use for your alert(s)?
  • Please alert me when B72250L0231K102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72250L0231K102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72250L0231K102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72250L0231K102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72250L0231K102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72250L0231K102 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: