There are no models available for this part yet.
Overview of B72242L0271K102 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B72242L0271K102 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-3444-ND
|
DigiKey | VARISTOR 430V 65KA ENCASED DISC Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4375 | Buy Now |
CAD Models for B72242L0271K102 by TDK Epcos
Part Data Attributes for B72242L0271K102 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
275 V
|
Energy Absorbing Capacity-Max
|
550 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
1.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
350 V
|
Alternate Parts for B72242L0271K102
This table gives cross-reference parts and alternative options found for B72242L0271K102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72242L0271K102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72242L0271K100 | RESISTOR, VOLTAGE DEPENDENT, 350V, 550J, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B72242L0271K102 vs B72242L0271K100 |
B72242L0271K100 | Varistor, 350V, 550J, Chassis Mount, RADIAL LEADED | TDK Corporation | B72242L0271K102 vs B72242L0271K100 |
B72241L0271K102 | Varistor, 350V, 550J, Chassis Mount | TDK Corporation | B72242L0271K102 vs B72241L0271K102 |