Part Details for B72241L151K100 by TDK Corporation
Overview of B72241L151K100 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72241L151K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72241L0151K100
|
Avnet Americas | Var MOV 150VAC/200VDC 50000A 240V Bent Strap Terminal Box - Bulk (Alt: B72241L0151K100) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6940 | Buy Now |