-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 970V, 1200J, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72240L0751K100
|
Avnet Americas | 40MM, 750VAC, 10%, HIGH E SERIES - Bulk (Alt: B72240L0751K100) Min Qty: 250 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7190 | Buy Now |
DISTI #
B72240L0751K100
|
Avnet Americas | SIOV Metal Oxide Varistor 750VAC 1000pF 300A 1200V 2-Pin Bolt-Holed Strap Terminal Box - Bulk (Alt: B72240L0751K100) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7190 | Buy Now |
DISTI #
871-B72240L0751K100
|
Mouser Electronics | Varistors 750VAC 10% 40mm High E RoHS: Compliant | 0 |
|
$9.1500 / $9.7800 | Order Now |
DISTI #
B72240L0751K100
|
TTI | Varistors 750VAC 10% 40mm High E RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.6700 / $9.6800 | Buy Now |
DISTI #
B72240L751K100
|
TTI | Varistors 750VAC 1200J 2KV-CL 40KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72240L0751K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72240L0751K100
TDK Corporation
Varistor, 970V, 1200J, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 1200 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 39 mm | |
Package Length | 37.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 14.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 970 V |
This table gives cross-reference parts and alternative options found for B72240L0751K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72240L0751K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72240-L751-K100 | Varistor, 970V, 1200J, Chassis Mount, RADIAL LEADED | TDK Corporation | B72240L0751K100 vs B72240-L751-K100 |
Q69X4683 | RESISTOR, VOLTAGE DEPENDENT, 1060V, 1200J, CHASSIS MOUNT | TDK Epcos | B72240L0751K100 vs Q69X4683 |