Part Details for B72240L0151K100 by TDK Corporation
Overview of B72240L0151K100 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72240L0151K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72240L0151K100
|
Avnet Americas | Var MOV 150VAC/200VDC 40000A 240V Bent Strap Terminal Box - Bulk (Alt: B72240L0151K100) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2450 | Buy Now |
DISTI #
871-B72240L0151K100
|
Mouser Electronics | Varistors 150VAC 10% 40mm High E RoHS: Compliant | 250 |
|
$7.8700 / $11.9100 | Buy Now |
DISTI #
B72240L151K100
|
TTI | Varistors 150 VAC 360J 395V-CL 40KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$8.0300 / $14.0900 | Buy Now |
DISTI #
B72240L0151K100
|
TTI | Varistors 150VAC 10% 40mm High E RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.6300 | Buy Now |
DISTI #
B72240L0151K100
|
Avnet Abacus | (Alt: B72240L0151K100) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72240L0151K100
B72240L0151K100 CAD Models
B72240L0151K100 Part Data Attributes
|
B72240L0151K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72240L0151K100
TDK Corporation
Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 39 mm | |
Package Length | 37.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 8.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | CECC; CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for B72240L0151K100
This table gives cross-reference parts and alternative options found for B72240L0151K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72240L0151K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72240-L151-K100 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED | B72240L0151K100 vs B72240-L151-K100 |
B72240L0151K100 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED | B72240L0151K100 vs B72240L0151K100 |
B72240-L151-K100 | TDK Corporation | Check for Price | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | B72240L0151K100 vs B72240-L151-K100 |