Part Details for B72240B271K1 by TDK Corporation
Overview of B72240B271K1 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72240B271K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72240B0271K001
|
Avnet Americas | Var MOV 275VAC 350VDC 40000A 430V Bolt-Down Box - Bulk (Alt: B72240B0271K001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 7 |
|
$13.0478 | Buy Now |
DISTI #
V36:1790_06313228
|
Arrow Electronics | Var MOV 275VAC/350VDC 40000A 430V Bolt-Down Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2226 | Americas - 5 |
|
$18.0780 | Buy Now |
DISTI #
66715078
|
Verical | Var MOV 275VAC/350VDC 40000A 430V Bolt-Down Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 5 |
|
$18.0780 | Buy Now |
DISTI #
B72240B271K1
|
TTI | Varistors 275V RMS 40MM Varistor B40K275 RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$18.1200 / $21.2800 | Buy Now |
DISTI #
B72240B0271K001
|
Avnet Abacus | Var MOV 275VAC 350VDC 40000A 430V Bolt-Down Box (Alt: B72240B0271K001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |