Part Details for B72232B461K1 by TDK Corporation
Overview of B72232B461K1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72232B461K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72232B0461K001
|
Avnet Americas | Var MOV 460VAC 615VDC 25000A 750V Bolt-Down Box - Bulk (Alt: B72232B0461K001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7185 | Buy Now |
DISTI #
B72232B0461K001
|
Avnet Abacus | Var MOV 460VAC 615VDC 25000A 750V Bolt-Down Box (Alt: B72232B0461K001) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |