Part Details for B72232B251K1 by TDK Epcos
Overview of B72232B251K1 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72232B251K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J9572
|
Newark | Varistor, 650V, Block, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product Range:Highe Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Block, Peak Surge Current @ 8/20µs:25Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72232B251K1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$14.2400 | Buy Now |