B72230M0151M401
Description: Varistor, 215J, Through Hole Mount,

Overview of B72230M0151M401 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B72230M0151M401 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72230M0151M401
Avnet Americas Varistor Metal Oxide 150V 3250pF 10kA 240V Through Hole - Trays (Alt: B72230M0151M401) Min Qty: 400 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Tray 0
  • 400 $5.9168
$5.9168 Buy Now
DISTI # B72230M0151M401
Avnet Americas Varistor Metal Oxide 150V 3250pF 240V Through Hole - Trays (Alt: B72230M0151M401) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Tray 0
  • 400 $9.3305
$9.3305 Buy Now
DISTI # 871-B72230M0151M401
Mouser Electronics Varistors 150V 25kA 10% 4pin 30mm RoHS: Compliant 388
  • 1 $9.7200
  • 10 $8.9300
  • 25 $8.5700
  • 40 $7.5400
  • 120 $7.1700
  • 280 $6.8000
  • 520 $6.4300
$6.4300 / $9.7200 Buy Now
DISTI # B72230M0151M401
TTI Varistors 150V 25kA 10% 4pin 30mm RoHS: Compliant Min Qty: 400 Package Multiple: 40 Container: Tray Americas - 0
  • 400 $6.8300
$6.8300 Buy Now

CAD Models for B72230M0151M401 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72230M0151M401 by TDK Corporation

B72230M0151M401
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
215 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
28 mm
Package Length
34 mm
Package Style
PCB Mount
Package Width
14 mm
Rated Power Dissipation (P)
1.2 W
Reference Standard
UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
FLAT AND WIRE
Working Voltage
200 V
Want to compare parts?
  1. B72230M0151M401
    TDK Corporation
    Varistor, 215J, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72230M0151M401 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72230M0151M401 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72230M0151M401 would you like to use for your alert(s)?
  • Please alert me when B72230M0151M401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72230M0151M401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72230M0151M401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72230M0151M401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72230M0151M401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72230M0151M401 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: