-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 225V, 245J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72225S4171K101
|
Avnet Americas | Var 175VAC 225VDC 20000A 270V Thru-Hole Bulk - Bulk (Alt: B72225S4171K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6056 | Buy Now |
DISTI #
871-B72225S4171K101
|
Mouser Electronics | Varistors 175VAC 10% 25mm SuperioR RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
DISTI #
B72225S4171K101
|
TTI | Varistors 175VAC 10% 25mm SuperioR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.8100 | Buy Now |
DISTI #
B72225S4171K101
|
Avnet Abacus | Var 175VAC 225VDC 20000A 270V Thru-Hole Bulk (Alt: B72225S4171K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001249262
|
Chip1Stop | Varistors | 690 |
|
$2.9100 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72225S4171K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72225S4171K101
TDK Corporation
Varistor, 225V, 245J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 245 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 27.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, IEC, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |