Part Details for B72220W2271K101 by TDK Epcos
Overview of B72220W2271K101 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220W2271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6867
|
Newark | Varistor, Mov, 710V, Disc 20Mm Rohs Compliant: Yes |Epcos B72220W2271K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 249 |
|
$1.5400 / $2.1800 | Buy Now |
DISTI #
495-77237-ND
|
DigiKey | VARISTOR 430V 10KA DISC 23MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
719 In Stock |
|
$0.8269 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |