Part Details for B72220S111K101 by TDK Corporation
Overview of B72220S111K101 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S111K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S0111K101
|
Avnet Americas | Var MOV 115VAC/150VDC 6500A 180V Radial Bulk - Bulk (Alt: B72220S0111K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4501 | Buy Now |
DISTI #
B72220S0111K101
|
Avnet Americas | Var MOV 115VAC/150VDC 6500A 180V Radial Bulk - Bulk (Alt: B72220S0111K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4501 | Buy Now |
DISTI #
B72220S111K101
|
TTI | Varistors 115volts 6500A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 3250 In Stock |
|
$0.3240 / $0.6860 | Buy Now |
DISTI #
B72220S0111K101
|
Avnet Abacus | Var MOV 115VAC/150VDC 6500A 180V Radial Bulk (Alt: B72220S0111K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 25500 |
|
Buy Now |